T16M35T800UB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.75800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.65385
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24,428
Unit Price: €0.80897
Datasheet
TRIAC Standard 800 V 16 A Through Hole TO220AB (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T16M35T800UB

DigiKey Part Number
31-T16M35T800UB-ND
Manufacturer
Manufacturer Product Number
T16M35T800UB
Description
THYRISTOR TO220AB TUBE 50PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO220AB (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
130A @ 50Hz, 130A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO220AB (Type WX)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€0.61520€30.76
Manufacturers Standard Package
Unit Price without VAT:€0.61520
Unit Price with VAT:€0.75054