15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ9.0CA-13-F

DigiKey Part Number
SMCJ9.0CA-FDITR-ND - Tape & Reel (TR)
SMCJ9.0CA-FDICT-ND - Cut Tape (CT)
SMCJ9.0CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ9.0CA-13-F
Description
TVS DIODE 9VWM 15.4VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ9.0CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,587
Factory Stock: 258,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.53100€5.31
100€0.43860€43.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.43772€1,313.16
6,000€0.23757€1,425.42
9,000€0.22778€2,050.02
15,000€0.22591€3,388.65
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.80520