Diode 30 V 500mA Surface Mount X2-DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT05U30CP3-7

DigiKey Part Number
31-SDT05U30CP3-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDT05U30CP3-7
Description
DIODE SCHOT 30V 500MA X2DSN06032
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount X2-DSN0603-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
9 µA @ 30 V
Capacitance @ Vr, F
18.8pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X2-DSN0603-2
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03129€312.90
20,000€0.03098€619.60
30,000€0.03075€922.50
50,000€0.02979€1,489.50
70,000€0.02844€1,990.80
250,000€0.02689€6,722.50
Manufacturers Standard Package
Unit Price without VAT:€0.03129
Unit Price with VAT:€0.03817