


SBR2U60S1F-7 | |
|---|---|
DigiKey Part Number | SBR2U60S1F-7DITR-ND - Tape & Reel (TR) SBR2U60S1F-7DICT-ND - Cut Tape (CT) SBR2U60S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U60S1F-7 |
Description | DIODE SBR 60V 2A SOD123F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 11 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Series | Capacitance @ Vr, F 75pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.35600 | €3.56 |
| 100 | €0.22790 | €22.79 |
| 500 | €0.17240 | €86.20 |
| 1,000 | €0.15449 | €154.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.13173 | €395.19 |
| 6,000 | €0.12026 | €721.56 |
| 9,000 | €0.11441 | €1,029.69 |
| 15,000 | €0.10784 | €1,617.60 |
| 21,000 | €0.10395 | €2,182.95 |
| 30,000 | €0.10017 | €3,005.10 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70760 |









