Direct
Similar
Similar
Similar

SBR20A45CT | |
|---|---|
DigiKey Part Number | SBR20A45CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20A45CT |
Description | DIODE ARRAY SBR 45V 10A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Super Barrier | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST2045C | Littelfuse Inc. | 0 | F7424-ND | €1.30112 | Direct |
| MBR20L45CTG | Rochester Electronics, LLC | 26,167 | 2156-MBR20L45CTG-OS-ND | €0.85841 | Direct |
| DSA20C45PB | IXYS | 0 | DSA20C45PB-ND | €0.94839 | Similar |
| DSA30C45PB | IXYS | 0 | DSA30C45PB-ND | €1.14158 | Similar |
| DSB60C45PB | IXYS | 0 | DSB60C45PB-ND | €1.53043 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.69360 | €34.68 |
| Unit Price without VAT: | €0.69360 |
|---|---|
| Unit Price with VAT: | €0.84619 |



