


S8CMHQ-13 | |
|---|---|
DigiKey Part Number | 31-S8CMHQ-13TR-ND - Tape & Reel (TR) 31-S8CMHQ-13CT-ND - Cut Tape (CT) 31-S8CMHQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8CMHQ-13 |
Description | DIODE STANDARD 1000V 8A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.48100 | €4.81 |
| 100 | €0.31250 | €31.25 |
| 500 | €0.23972 | €119.86 |
| 1,000 | €0.21629 | €216.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18089 | €542.67 |
| 6,000 | €0.16633 | €997.98 |
| 9,000 | €0.15891 | €1,430.19 |
| 15,000 | €0.15058 | €2,258.70 |
| 21,000 | €0.14845 | €3,117.45 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |