PT7M7809STEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 4,228
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6,362
Unit Price: €0.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: €0.20000
Datasheet

Parametric Equivalent


onsemi
In Stock: 74
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,959
Unit Price: €0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,012
Unit Price: €0.50000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 5,296
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 8,537
Unit Price: €0.40000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7M7809STEX

DigiKey Part Number
PT7M7809STEXTR-ND - Tape & Reel (TR)
PT7M7809STEXCT-ND - Cut Tape (CT)
PT7M7809STEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT7M7809STEX
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes