
PI6ULS5V9627AQE | |
|---|---|
DigiKey Part Number | PI6ULS5V9627AQE-ND |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9627AQE |
Description | IC REDRIVER 4 CHAN I2C 16QSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply | 1mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |