
PI6CBF18501ZLAIEX | |
|---|---|
DigiKey Part Number | 31-PI6CBF18501ZLAIEXTR-ND - Tape & Reel (TR) 31-PI6CBF18501ZLAIEXCT-ND - Cut Tape (CT) 31-PI6CBF18501ZLAIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBF18501ZLAIEX |
Description | IC CLK BUFFER 1:5 200MHZ 40TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CMOS, HCSL |
Manufacturer Diodes Incorporated | Output HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:5 | Package / Case 40-WFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 40-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.70100 | €17.01 |
| 25 | €1.55480 | €38.87 |
| 100 | €1.39410 | €139.41 |
| 250 | €1.31752 | €329.38 |
| 500 | €1.27434 | €637.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €1.18093 | €4,133.26 |
| 7,000 | €1.15894 | €8,112.58 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.79380 |

