
PI3EQX502IZHE | |
|---|---|
DigiKey Part Number | PI3EQX502IZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI3EQX502IZHE |
Description | IC REDRIVER USB 3.0 1CH 16TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 16-TQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |