
PI3DBS16212ZBBEX | |
|---|---|
DigiKey Part Number | PI3DBS16212ZBBEXDITR-ND - Tape & Reel (TR) PI3DBS16212ZBBEXDICT-ND - Cut Tape (CT) PI3DBS16212ZBBEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16212ZBBEX |
Description | PCIE SWITCH V-QFN2545-20 T&R 3.5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 13GHz | |
Features | Bi-Directional, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.21400 | €12.14 |
| 25 | €1.10520 | €27.63 |
| 100 | €0.98600 | €98.60 |
| 250 | €0.92900 | €232.25 |
| 500 | €0.89464 | €447.32 |
| 1,000 | €0.86637 | €866.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.82736 | €2,895.76 |
| 7,000 | €0.81099 | €5,676.93 |
| 10,500 | €0.80280 | €8,429.40 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €2.01300 |


