
PI2DBS16212AZREX | |
|---|---|
DigiKey Part Number | 31-PI2DBS16212AZREXTR-ND - Tape & Reel (TR) 31-PI2DBS16212AZREXCT-ND - Cut Tape (CT) 31-PI2DBS16212AZREXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DBS16212AZREX |
Description | PCIE SWITCH W-QFN2525-24 T&R 3.5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch IC 2 Channel 24-TQFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 14GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.29300 | €12.93 |
| 25 | €1.17920 | €29.48 |
| 100 | €1.05270 | €105.27 |
| 250 | €0.99252 | €248.13 |
| 500 | €0.98754 | €493.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.88509 | €3,097.82 |
| 7,000 | €0.86779 | €6,074.53 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.14720 |

