
MMBZ5244B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5244B-FDITR-ND - Tape & Reel (TR) MMBZ5244B-FDICT-ND - Cut Tape (CT) MMBZ5244B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5244B-7-F |
Description | DIODE ZENER 14V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5244B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5248B-7-F | Diodes Incorporated | 7,105 | MMBZ5248B-FDICT-ND | €1.64000 | Similar |
| CMPZ5244B TR PBFREE | Central Semiconductor Corp | 6,902 | 1514-CMPZ5244BTRPBFREECT-ND | €6.84000 | Similar |
| MMBZ5244BLT1G | onsemi | 17,870 | MMBZ5244BLT1GOSCT-ND | €1.55000 | Similar |
| SZMMBZ5244BLT1G | onsemi | 2,382 | SZMMBZ5244BLT1GOSCT-ND | €1.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06310 | €6.31 |
| 500 | €0.04588 | €22.94 |
| 1,000 | €0.04029 | €40.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03317 | €99.51 |
| 6,000 | €0.02958 | €177.48 |
| 9,000 | €0.02774 | €249.66 |
| 15,000 | €0.02567 | €385.05 |
| 21,000 | €0.02445 | €513.45 |
| 30,000 | €0.02326 | €697.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |