
DMP3165L-7 | |
|---|---|
DigiKey Part Number | 31-DMP3165L-7TR-ND - Tape & Reel (TR) 31-DMP3165L-7CT-ND - Cut Tape (CT) 31-DMP3165L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3165L-7 |
Description | MOSFET P-CH 30V 3.3A SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25500 | €2.55 |
| 100 | €0.16140 | €16.14 |
| 500 | €0.12072 | €60.36 |
| 1,000 | €0.10757 | €107.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09083 | €272.49 |
| 6,000 | €0.08239 | €494.34 |
| 9,000 | €0.07809 | €702.81 |
| 15,000 | €0.07326 | €1,098.90 |
| 21,000 | €0.07039 | €1,478.19 |
| 30,000 | €0.06761 | €2,028.30 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |
