P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2100UQ-7

DigiKey Part Number
31-DMP2100UQ-7TR-ND - Tape & Reel (TR)
31-DMP2100UQ-7CT-ND - Cut Tape (CT)
31-DMP2100UQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2100UQ-7
Description
MOSFET BVDSS: 25V~30V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
216 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23300€2.33
100€0.14740€14.74
500€0.11010€55.05
1,000€0.09806€98.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.08024€240.72
6,000€0.07273€436.38
9,000€0.06891€620.19
15,000€0.06461€969.15
21,000€0.06206€1,303.26
30,000€0.05958€1,787.40
75,000€0.05486€4,114.50
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.46360