
DMNH6022SSDQ-13 | |
|---|---|
DigiKey Part Number | DMNH6022SSDQ-13DITR-ND - Tape & Reel (TR) DMNH6022SSDQ-13DICT-ND - Cut Tape (CT) DMNH6022SSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6022SSDQ-13 |
Description | MOSFET 2N-CH 60V 7.1A/22.6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.1A, 22.6A 1.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.1A, 22.6A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2127pF @ 25V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.88600 | €8.86 |
| 100 | €0.59140 | €59.14 |
| 500 | €0.46534 | €232.67 |
| 1,000 | €0.42477 | €424.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.36944 | €923.60 |
| 5,000 | €0.34313 | €1,715.65 |
| 7,500 | €0.33886 | €2,541.45 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.69580 |









