
DMNH4011SPSQ-13 | |
|---|---|
DigiKey Part Number | DMNH4011SPSQ-13DITR-ND - Tape & Reel (TR) DMNH4011SPSQ-13DICT-ND - Cut Tape (CT) DMNH4011SPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH4011SPSQ-13 |
Description | MOSFET N-CH 40V PWRDI5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12.9A (Ta), 100A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMNH4011SPSQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1405 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.84100 | €8.41 |
| 100 | €0.56030 | €56.03 |
| 500 | €0.43990 | €219.95 |
| 1,000 | €0.40115 | €401.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.34844 | €871.10 |
| 5,000 | €0.32330 | €1,616.50 |
| 7,500 | €0.31627 | €2,372.03 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.62260 |