
DMNH4006SPSQ-13 | |
|---|---|
DigiKey Part Number | DMNH4006SPSQ-13DITR-ND - Tape & Reel (TR) DMNH4006SPSQ-13DICT-ND - Cut Tape (CT) DMNH4006SPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH4006SPSQ-13 |
Description | MOSFET N-CH 40V 110A PWRDI5060-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.9 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.09800 | €10.98 |
| 100 | €0.74180 | €74.18 |
| 500 | €0.58910 | €294.55 |
| 1,000 | €0.55302 | €553.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.47225 | €1,180.62 |
| 5,000 | €0.45182 | €2,259.10 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.09840 |