N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
TO-252-3

DMNH10H028SK3Q-13

DigiKey Part Number
31-DMNH10H028SK3Q-13TR-ND - Tape & Reel (TR)
31-DMNH10H028SK3Q-13CT-ND - Cut Tape (CT)
31-DMNH10H028SK3Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH10H028SK3Q-13
Description
MOSFET N-CH 100V 55A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2245 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.35000€2.35
10€1.51500€15.15
100€1.03740€103.74
500€0.83300€416.50
1,000€0.77423€774.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.69622€1,740.55
5,000€0.65233€3,261.65
7,500€0.63254€4,744.05
Manufacturers Standard Package
Unit Price without VAT:€2.35000
Unit Price with VAT:€2.86700