Parametric Equivalent

DMN3069L-7 | |
|---|---|
DigiKey Part Number | 31-DMN3069L-7TR-ND - Tape & Reel (TR) 31-DMN3069L-7CT-ND - Cut Tape (CT) 31-DMN3069L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3069L-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 309 pF @ 15 V |
FET Type | Power Dissipation (Max) 800mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3069L-13 | Diodes Incorporated | 0 | 31-DMN3069L-13TR-ND | €0.05432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.14120 | €14.12 |
| 500 | €0.10514 | €52.57 |
| 1,000 | €0.09350 | €93.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07865 | €235.95 |
| 6,000 | €0.07117 | €427.02 |
| 9,000 | €0.06735 | €606.15 |
| 15,000 | €0.06305 | €945.75 |
| 21,000 | €0.06051 | €1,270.71 |
| 30,000 | €0.05804 | €1,741.20 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |


