
DMG4511SK4-13 | |
|---|---|
DigiKey Part Number | DMG4511SK4-13DITR-ND - Tape & Reel (TR) DMG4511SK4-13DICT-ND - Cut Tape (CT) DMG4511SK4-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4511SK4-13 |
Description | MOSFET N/P-CH 35V 5.3A TO252-4L |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 35V 5.3A, 5A 1.54W Surface Mount TO-252-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 18.7nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 25V |
Part Status Active | Power - Max 1.54W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel, Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Drain to Source Voltage (Vdss) 35V | Supplier Device Package TO-252-4L |
Current - Continuous Drain (Id) @ 25°C 5.3A, 5A | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.72700 | €7.27 |
| 100 | €0.47920 | €47.92 |
| 500 | €0.37308 | €186.54 |
| 1,000 | €0.33889 | €338.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.30188 | €754.70 |
| 5,000 | €0.27901 | €1,395.05 |
| 7,500 | €0.26736 | €2,005.20 |
| 12,500 | €0.25427 | €3,178.38 |
| 17,500 | €0.24652 | €4,314.10 |
| 25,000 | €0.23899 | €5,974.75 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.41520 |

