DDZX14-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,757
Unit Price: €0.12000
Datasheet
Zener Diode 14 V 300 mW ±3% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX14-13

DigiKey Part Number
DDZX14-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZX14-13
Description
DIODE ZENER 14V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 300 mW ±3% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03032€303.20
20,000€0.02745€549.00
30,000€0.02598€779.40
50,000€0.02433€1,216.50
70,000€0.02336€1,635.20
100,000€0.02241€2,241.00
250,000€0.02033€5,082.50
Manufacturers Standard Package
Unit Price without VAT:€0.03032
Unit Price with VAT:€0.03699