
BS870Q-7-F | |
|---|---|
DigiKey Part Number | BS870Q-7-FDITR-ND - Tape & Reel (TR) BS870Q-7-FDICT-ND - Cut Tape (CT) BS870Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BS870Q-7-F |
Description | MOSFET N-CH 60V 250MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 300mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH111BKR | Nexperia USA Inc. | 0 | 1727-2340-1-ND | €0.00000 | Similar |
| NX138AKR | Nexperia USA Inc. | 17,857 | 1727-2731-1-ND | €0.13000 | Similar |
| SN7002NH6433XTMA1 | Infineon Technologies | 9,077 | 448-SN7002NH6433XTMA1CT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.08650 | €8.65 |
| 500 | €0.06350 | €31.75 |
| 1,000 | €0.05604 | €56.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04653 | €139.59 |
| 6,000 | €0.04172 | €250.32 |
| 9,000 | €0.03926 | €353.34 |
| 15,000 | €0.03650 | €547.50 |
| 21,000 | €0.03487 | €732.27 |
| 30,000 | €0.03328 | €998.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |


