
BAV23CQ-13-F | |
|---|---|
DigiKey Part Number | 31-BAV23CQ-13-FTR-ND - Tape & Reel (TR) 31-BAV23CQ-13-FCT-ND - Cut Tape (CT) 31-BAV23CQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23CQ-13-F |
Description | DIODE ARR GP 200V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.09150 | €9.15 |
| 500 | €0.06458 | €32.29 |
| 1,000 | €0.04990 | €49.90 |
| 2,000 | €0.04887 | €97.74 |
| 5,000 | €0.04777 | €238.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03703 | €370.30 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |


