
BAS40T-7-F | |
|---|---|
DigiKey Part Number | BAS40T-FDITR-ND - Tape & Reel (TR) BAS40T-FDICT-ND - Cut Tape (CT) BAS40T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40T-7-F |
Description | DIODE SCHOTTKY 40V 200MA SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.15400 | €1.54 |
| 100 | €0.12760 | €12.76 |
| 500 | €0.09488 | €47.44 |
| 1,000 | €0.08430 | €84.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.05389 | €161.67 |
| 6,000 | €0.05250 | €315.00 |
| 9,000 | €0.05054 | €454.86 |
| 15,000 | €0.04577 | €686.55 |
| 21,000 | €0.04518 | €948.78 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |


