MFR Recommended

AP8801M8G-13 | |
|---|---|
DigiKey Part Number | AP8801M8GDITR-ND - Tape & Reel (TR) AP8801M8GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP8801M8G-13 |
Description | IC LED DRV RGLTR PWM 500MA 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA (Switch) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP8801M8G-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA (Switch) | |
Frequency | 625kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


