Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7380-30Y-13

DigiKey Part Number
31-AP7380-30Y-13TR-ND - Tape & Reel (TR)
31-AP7380-30Y-13CT-ND - Cut Tape (CT)
31-AP7380-30Y-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7380-30Y-13
Description
IC REG LINEAR 3V 150MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 5/20/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.16200€1.62
25€0.14320€3.58
100€0.12270€12.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.09731€243.27
5,000€0.09424€471.20
7,500€0.09271€695.33
12,500€0.09101€1,137.62
17,500€0.09002€1,575.35
25,000€0.08906€2,226.50
62,500€0.08700€5,437.50
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28060