


AP7343Q-27W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-27W5-7TR-ND - Tape & Reel (TR) 31-AP7343Q-27W5-7CT-ND - Cut Tape (CT) 31-AP7343Q-27W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-27W5-7 |
Description | IC REG LINEAR 2.7V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.11280 | €2.82 |
| 100 | €0.09620 | €9.62 |
| 250 | €0.08832 | €22.08 |
| 500 | €0.08360 | €41.80 |
| 1,000 | €0.07970 | €79.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07488 | €224.64 |
| 6,000 | €0.07252 | €435.12 |
| 9,000 | €0.07133 | €641.97 |
| 15,000 | €0.07002 | €1,050.30 |
| 21,000 | €0.06926 | €1,454.46 |
| 30,000 | €0.06852 | €2,055.60 |
| 75,000 | €0.06693 | €5,019.75 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |