


AP7333-30SAG-7 | |
|---|---|
DigiKey Part Number | 31-AP7333-30SAG-7TR-ND - Tape & Reel (TR) 31-AP7333-30SAG-7CT-ND - Cut Tape (CT) 31-AP7333-30SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-30SAG-7 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-30SAG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 85 µA |
Part Status Active | PSRR 65dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7333-30SRG-7 | Diodes Incorporated | 2,914 | 31-AP7333-30SRG-7CT-ND | €0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.14440 | €3.61 |
| 100 | €0.12390 | €12.39 |
| 250 | €0.11412 | €28.53 |
| 500 | €0.10822 | €54.11 |
| 1,000 | €0.10336 | €103.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09736 | €292.08 |
| 6,000 | €0.09441 | €566.46 |
| 9,000 | €0.09294 | €836.46 |
| 15,000 | €0.09131 | €1,369.65 |
| 21,000 | €0.09035 | €1,897.35 |
| 30,000 | €0.08944 | €2,683.20 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |







