
AP22814ASN-7 | |
|---|---|
DigiKey Part Number | AP22814ASN-7DITR-ND - Tape & Reel (TR) AP22814ASN-7DICT-ND - Cut Tape (CT) AP22814ASN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22814ASN-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP22814ASN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.22000 | €2.20 |
| 25 | €0.19600 | €4.90 |
| 100 | €0.16910 | €16.91 |
| 250 | €0.15636 | €39.09 |
| 500 | €0.14866 | €74.33 |
| 1,000 | €0.14233 | €142.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.13450 | €403.50 |
| 6,000 | €0.13067 | €784.02 |
| 9,000 | €0.12875 | €1,158.75 |
| 15,000 | €0.12663 | €1,899.45 |
| 21,000 | €0.12538 | €2,632.98 |
| 30,000 | €0.12419 | €3,725.70 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |









