
AP22804BM8-13 | |
|---|---|
DigiKey Part Number | AP22804BM8-13DITR-ND - Tape & Reel (TR) AP22804BM8-13DICT-ND - Cut Tape (CT) AP22804BM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22804BM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.24560 | €6.14 |
| 100 | €0.21280 | €21.28 |
| 250 | €0.19728 | €49.32 |
| 500 | €0.18794 | €93.97 |
| 1,000 | €0.18022 | €180.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.17208 | €430.20 |
| 5,000 | €0.16717 | €835.85 |
| 7,500 | €0.16471 | €1,235.33 |
| 12,500 | €0.16199 | €2,024.88 |
| 17,500 | €0.16040 | €2,807.00 |
| 25,000 | €0.15887 | €3,971.75 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |