Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2166MPG-13

DigiKey Part Number
31-AP2166MPG-13TR-ND - Tape & Reel (TR)
31-AP2166MPG-13CT-ND - Cut Tape (CT)
31-AP2166MPG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2166MPG-13
Description
IC PWR SWITCH P-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
90mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-MSOP-EP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2176MPG-13Diodes Incorporated836AP2176MPGDICT-ND€1.09000Parametric Equivalent
In-Stock: 1,729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.09000€1.09
10€0.79000€7.90
25€0.71520€17.88
100€0.63300€63.30
250€0.59368€148.42
500€0.56998€284.99
1,000€0.55980€559.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.52986€1,324.65
5,000€0.51745€2,587.25
7,500€0.51123€3,834.22
12,500€0.50435€6,304.38
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.32980