Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC114EUQ-13

DigiKey Part Number
31-ADC114EUQ-13TR-ND - Tape & Reel (TR)
31-ADC114EUQ-13CT-ND - Cut Tape (CT)
31-ADC114EUQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC114EUQ-13
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
270mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
10kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
10kOhms
Supplier Device Package
SOT-363
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC114EUQ-7Diodes Incorporated6,89031-ADC114EUQ-7CT-ND€0.26000Parametric Equivalent
In-Stock: 9,460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.16000€1.60
100€0.09980€9.98
500€0.07356€36.78
1,000€0.06507€65.07
2,000€0.05789€115.78
5,000€0.05011€250.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04529€452.90
20,000€0.04123€824.60
30,000€0.03917€1,175.10
50,000€0.03684€1,842.00
70,000€0.03547€2,482.90
100,000€0.03413€3,413.00
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31720