
74HCT594T16-13 | |
|---|---|
DigiKey Part Number | 31-74HCT594T16-13TR-ND - Tape & Reel (TR) 31-74HCT594T16-13CT-ND - Cut Tape (CT) 31-74HCT594T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT594T16-13 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28700 | €2.87 |
| 25 | €0.25560 | €6.39 |
| 100 | €0.22210 | €22.21 |
| 250 | €0.20600 | €51.50 |
| 500 | €0.19626 | €98.13 |
| 1,000 | €0.18948 | €189.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.17982 | €449.55 |
| 5,000 | €0.17473 | €873.65 |
| 7,500 | €0.17219 | €1,291.43 |
| 12,500 | €0.16936 | €2,117.00 |
| 17,500 | €0.16771 | €2,934.93 |
| 25,000 | €0.16613 | €4,153.25 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |