Direct

74AHC164T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC164T14-13TR-ND - Tape & Reel (TR) 31-74AHC164T14-13CT-ND - Cut Tape (CT) 31-74AHC164T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC164T14-13 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.16000 | €1.60 |
| 25 | €0.14200 | €3.55 |
| 100 | €0.12190 | €12.19 |
| 250 | €0.11224 | €28.06 |
| 500 | €0.10640 | €53.20 |
| 1,000 | €0.10162 | €101.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.09657 | €241.43 |
| 5,000 | €0.09352 | €467.60 |
| 7,500 | €0.09200 | €690.00 |
| 12,500 | €0.09031 | €1,128.88 |
| 17,500 | €0.08932 | €1,563.10 |
| 25,000 | €0.08837 | €2,209.25 |
| 62,500 | €0.08633 | €5,395.62 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |
