
74AHC164S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC164S14-13TR-ND - Tape & Reel (TR) 31-74AHC164S14-13CT-ND - Cut Tape (CT) 31-74AHC164S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC164S14-13 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18600 | €1.86 |
| 25 | €0.16520 | €4.13 |
| 100 | €0.14230 | €14.23 |
| 250 | €0.13124 | €32.81 |
| 500 | €0.12464 | €62.32 |
| 1,000 | €0.11917 | €119.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.11340 | €283.50 |
| 5,000 | €0.10992 | €549.60 |
| 7,500 | €0.10818 | €811.35 |
| 12,500 | €0.10625 | €1,328.12 |
| 17,500 | €0.10512 | €1,839.60 |
| 25,000 | €0.10404 | €2,601.00 |
| 62,500 | €0.10170 | €6,356.25 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |