Similar
Similar
Similar
Similar
Similar

2A02-T | |
|---|---|
DigiKey Part Number | 2A02-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2A02-T |
Description | DIODE STANDARD 100V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | 2A02-T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV27-100-TAP | Vishay General Semiconductor - Diodes Division | 5,871 | BYV27-100-TAPCT-ND | €2.41000 | Similar |
| BYV27-100-TR | Vishay General Semiconductor - Diodes Division | 22,998 | BYV27-100CT-ND | €2.41000 | Similar |
| EGP20B | onsemi | 6,785 | EGP20BCT-ND | €0.94000 | Similar |
| EGP20B-E3/54 | Vishay General Semiconductor - Diodes Division | 1,596 | EGP20B-E3/54GICT-ND | €2.31000 | Similar |
| FR207GP-TP-HF | MCC (Micro Commercial Components) | 0 | 353-FR207GP-TP-HFTR-ND | €0.04560 | Similar |



