
410-254 | |
|---|---|
DigiKey Part Number | 1286-1021-ND |
Manufacturer | |
Manufacturer Product Number | 410-254 |
Description | CHIPKIT UC32 PIC32MX340F512 |
Customer Reference | |
Detailed Description | PIC32MX340F512 chipKIT™ uC32 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | ||
Utilized IC / Part | PIC32MX340F512 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |









