
CC-WMX-JN59-NN | |
|---|---|
DigiKey Part Number | 602-CC-WMX-JN59-NN-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-JN59-NN |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz, 5.25GHz ~ 5.35GHz, 5.47GHz ~ 5.725GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz, 5.25GHz ~ 5.35GHz, 5.47GHz ~ 5.725GHz | |
Data Rate | 100Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Ethernet, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 512MB Flash, 256MB RAM | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | 118mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |