Similar

CC-SBE-WMX-JN58 | |
|---|---|
DigiKey Part Number | 602-2174-ND |
Manufacturer | |
Manufacturer Product Number | CC-SBE-WMX-JN58 |
Description | SBC 528MHZ 1CORE 256MB/256MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 528MHz 1 Core 256MB/256MB RAM ARM Cortex-A7, i.MX6Ultralite |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A7, i.MX6Ultralite | |
Speed | 528MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.430" x 2.480" (87.12mm x 62.99mm) | |
Form Factor | SBC | |
Expansion Site/Bus | GPIO, I2C, SPI, TTL, UART | |
RAM Capacity/Installed | 256MB/256MB | |
Storage Interface | MicroSD | |
Video Outputs | RGB | |
Ethernet | 10/100 Mbps (1) | |
USB | USB 2.0 (2) | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | SD Card | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
