MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Ethernet | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | Environmental | |
Voltage - Supply | 18V | |
Base Product Number |
