Green 520nm LED Indication - Discrete 3.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988J80103F

DigiKey Part Number
350-5988J80103FTR-ND - Tape & Reel (TR)
350-5988J80103FCT-ND - Cut Tape (CT)
350-5988J80103FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988J80103F
Description
LED GREEN 4PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
-
Height (Max)
3.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.46700€4.67
100€0.34160€34.16
500€0.28532€142.66
1,000€0.26687€266.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.25623€512.46
4,000€0.24267€970.68
6,000€0.23572€1,414.32
10,000€0.22787€2,278.70
14,000€0.22320€3,124.80
20,000€0.21865€4,373.00
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.81740