Red-Orange 621nm LED Indication - Discrete 2.3V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988J20103F

DigiKey Part Number
350-5988J20103FTR-ND - Tape & Reel (TR)
350-5988J20103FCT-ND - Cut Tape (CT)
350-5988J20103FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988J20103F
Description
LED RED-ORANGE 4PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red-Orange 621nm LED Indication - Discrete 2.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
-
Height (Max)
3.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.35300€3.53
100€0.25500€25.50
500€0.21096€105.48
1,000€0.19651€196.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.18791€375.82
4,000€0.17726€709.04
6,000€0.17181€1,030.86
10,000€0.16564€1,656.40
14,000€0.16197€2,267.58
20,000€0.15840€3,168.00
50,000€0.15050€7,525.00
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.62220