5973121202F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 26,071
Unit Price: €0.37000
Datasheet
Red 645nm LED Indication - Discrete 1.75V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973121202F

DigiKey Part Number
350-2882-ND
Manufacturer
Manufacturer Product Number
5973121202F
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 1.75V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.39mm Dia
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable