
Category | Output Configuration Push-Pull, NC/NO |
Manufacturer di-soric | Light Source Red LED |
Packaging Retail Package | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €194.54000 | €194.54 |
| Unit Price without VAT: | €194.54000 |
|---|---|
| Unit Price with VAT: | €237.33880 |