Optical Sensor 15.748" ~ 236.220" (400mm ~ 6m) Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203421

DigiKey Part Number
4252-203421-ND
Manufacturer
Manufacturer Product Number
203421
Description
LVB-24VDC
Customer Reference
Detailed Description
Optical Sensor 15.748" ~ 236.220" (400mm ~ 6m) Relay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Relay
Manufacturer
di-soric
Connection Method
Socket
Packaging
Retail Package
Ingress Protection
IP54
Part Status
Active
Cable Length
70.87" (1.8m)
Sensing Distance
15.748" ~ 236.220" (400mm ~ 6m)
Operating Temperature
0°C ~ 40°C
Voltage - Supply
19V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from di-soric/di-soric GmbH & Co. KG
A separate €16.15 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€330.10000€330.10
Unit Price without VAT:€330.10000
Unit Price with VAT:€402.72200