
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 3.3 V ~ 5.5 V | |
Beam Angle | - | |
Operating Temperature | 0°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.80000 | €56.80 |
| Unit Price without VAT: | €56.80000 |
|---|---|
| Unit Price with VAT: | €69.29600 |