
TDA1348AE | |
|---|---|
DigiKey Part Number | 603-1690-ND |
Manufacturer | |
Manufacturer Product Number | TDA1348AE |
Description | FAN AXIAL 127X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 60.5dB(A) |
Mfr | Power (Watts) 19.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 127mm L x 127mm H | Weight 0.772 lb (350.17 g) |
Width 38.00mm | Current Rating (Amps) 0.400A |
Air Flow 160.0 CFM (4.48m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 1.311 in H2O (326.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |