
HEX160PA | |
|---|---|
DigiKey Part Number | 603-HEX160PA-ND |
Manufacturer | |
Manufacturer Product Number | HEX160PA |
Description | CABINET HEAT EXCHANGER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | BTU Sq. Ft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cooling Square Feet | - | |
Voltage | 48V | |
Depth | 9.6" | |
Width (Inches) | 22.3 | |
Height | 50.9" | |
Frequency | - | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | CE, CUL, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,300.58000 | €1,300.58 |
| Unit Price without VAT: | €1,300.58000 |
|---|---|
| Unit Price with VAT: | €1,586.70760 |