BTU Sq. Ft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX150PB

DigiKey Part Number
603-HEX150PB-ND
Manufacturer
Manufacturer Product Number
HEX150PB
Description
CABINET HEAT EXCHANGER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
BTU Sq. Ft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Cooling Square Feet
-
Voltage
48V
Depth
10.9"
Width (Inches)
27.1
Height
25.2"
Frequency
-
Material
-
Cord Length
-
Color
-
Approval Agency
CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,211.29000€1,211.29
Manufacturers Standard Package
Unit Price without VAT:€1,211.29000
Unit Price with VAT:€1,477.77380